Microchip PIC24F16KA101-I/SO, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 165-4725
- Mfr. Part No.:
- PIC24F16KA101-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 38 units)*
€104.88
(exc. VAT)
€128.82
(inc. VAT)
- 114 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 76 | €2.76 | €104.88 |
| 114 + | €2.683 | €101.95 |
*price indicative
- RS Stock No.:
- 165-4725
- Mfr. Part No.:
- PIC24F16KA101-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Interface Type | MSSP | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 24 | |
| Maximum Expanded Memory Size | 64MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Interface Type MSSP | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 24 | ||
Maximum Expanded Memory Size 64MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 9 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC24FxxKA101/102 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F16KA101-I/SO PIC24F Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC24F16KA101-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA101-E/MQ PIC24F Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC24F16KA301-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KM202-I/SO PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SOIC
