Microchip PIC24F16KA101-E/MQ, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 20-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-8951
Mfr. Part No.:
PIC24F16KA101-E/MQ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16kB

DACs

5 bit

Maximum Clock Frequency

32MHz

RAM Size

1.5kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

900μm

Length

5mm

Width

5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.5V

Number of Timers

3

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

RISC

The Microchip 16-Bit flash microcontrollers has high performance CPU with modified Harvard architecture and Up to 16 MIPS operation at 32 MHz . It has 8 MHz internal oscillator with 4x PLL option and multiple divide options. The internal oscillator block also provides a stable reference source for the fail safe clock monitor(FSCM). Regardless of the memory size, all the devices share the same rich set of peripherals, allowing for a smooth migration path as applications grow and evolve.

Operating voltage range of 1.8 V to 3.6 V

High-current sink/source 18 mA/18 mA

flash program memory

Erase/write cycles 10,000 minimum

40-years data retention minimum

Erase/write cycles 100,000 minimum

40-years’ data retention minimum

System frequency range declaration bits

Declaring the frequency range optimizes the current consumption

In circuit serial programming (ICSP™) and In circuit debug (ICD) via two pins

Programmable high/low-voltage detect (HLVD)

Brown out reset (BOR)

Standard BOR with three programmable trip points; can be disabled in Sleep

Extreme Low power DSBOR for Deep Sleep, LPBOR for all other modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy