Microchip, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 20-Pin QFN
- RS Stock No.:
- 236-8950
- Mfr. Part No.:
- PIC24F16KA101-E/MQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8950
- Mfr. Part No.:
- PIC24F16KA101-E/MQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Height 900μm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 10 bit | ||
The Microchip 16-Bit flash microcontrollers has high performance CPU with modified Harvard architecture and Up to 16 MIPS operation at 32 MHz . It has 8 MHz internal oscillator with 4x PLL option and multiple divide options. The internal oscillator block also provides a stable reference source for the fail safe clock monitor(FSCM). Regardless of the memory size, all the devices share the same rich set of peripherals, allowing for a smooth migration path as applications grow and evolve.
Operating voltage range of 1.8 V to 3.6 V
High-current sink/source 18 mA/18 mA
flash program memory
Erase/write cycles 10,000 minimum
40-years data retention minimum
Erase/write cycles 100,000 minimum
40-years data retention minimum
System frequency range declaration bits
Declaring the frequency range optimizes the current consumption
In circuit serial programming (ICSP™) and In circuit debug (ICD) via two pins
Programmable high/low-voltage detect (HLVD)
Brown out reset (BOR)
Standard BOR with three programmable trip points; can be disabled in Sleep
Extreme Low power DSBOR for Deep Sleep, LPBOR for all other modes
Related links
- Microchip PIC24F16KA101-E/MQ PIC24F Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA101-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA101-I/SO PIC24F Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SPDIP
