Microchip PIC16LF628-04I/P, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 18-Pin PDIP
- RS Stock No.:
- 165-4745
- Mfr. Part No.:
- PIC16LF628-04I/P
- Manufacturer:
- Microchip
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€87.00
(exc. VAT)
€107.00
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | €3.48 | €87.00 | - |
| 100 + | €3.393 | €84.83 | 2% |
*price indicative
- RS Stock No.:
- 165-4745
- Mfr. Part No.:
- PIC16LF628-04I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.99mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Height | 3.68mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Length 22.99mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Height 3.68mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
PIC16F627/628 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF628-04I/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F84A-04I/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F628-04I/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F628-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F84A-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F627-04/P PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F84-04/P PIC16F Microcontroller 64B FLASH, 18-Pin PDIP
- Microchip PIC16F877-04I/P PIC16F Microcontroller 14kB FLASH, 40-Pin PDIP
