Microchip PIC16LF628-04I/P, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 18-Pin PDIP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€3.48

(exc. VAT)

€4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.48-
10 - 24€3.382%
25 - 99€3.305%
100 +€3.208%

*price indicative

Packaging Options:
RS Stock No.:
467-1779
Mfr. Part No.:
PIC16LF628-04I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Interface Type

SCI

Maximum Clock Frequency

4MHz

RAM Size

224bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

6.6mm

Height

3.68mm

Length

22.99mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

ADCs

0

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

RISC

PIC16F627/628 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

16 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


Two Comparators

Capture/Compare/PWM Module

Two 8-bit Timers

One 16-bit Timer

Universal Synchronous Receiver Transmitter (USART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy