Microchip PIC16F877-20/L, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 44-Pin PLCC
- RS Stock No.:
- 165-4807
- Mfr. Part No.:
- PIC16F877-20/L
- Manufacturer:
- Microchip
Add 108 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€269.89
(exc. VAT)
€331.97
(inc. VAT)
- 108 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €9.996 | €269.89 | - |
| 108 + | €9.406 | €253.96 | 5% |
*price indicative
- RS Stock No.:
- 165-4807
- Mfr. Part No.:
- PIC16F877-20/L
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 70°C | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Height | 3.68mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 70°C | ||
Length 16.66mm | ||
Width 16.66mm | ||
Height 3.68mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F877-20/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F877-20I/L PIC16F Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F877-04/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F871-I/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F74-I/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F877-20/PT PIC16F Microcontroller 44-Pin TQFP
- Microchip PIC16F877-20/PQ PIC16F Microcontroller 44-Pin MQFP
- Microchip PIC16F Microcontroller 14kB FLASH, 44-Pin PLCC
