Microchip PIC24F04KA200-I/P, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 4kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 165-4831
- Mfr. Part No.:
- PIC24F04KA200-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 30 units)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €1.244 | €37.32 |
*price indicative
- RS Stock No.:
- 165-4831
- Mfr. Part No.:
- PIC24F04KA200-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Maximum Expanded Memory Size | 12MB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Height | 4.95mm | |
| Width | 0.28in | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Maximum Expanded Memory Size 12MB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Height 4.95mm | ||
Width 0.28in | ||
Minimum Supply Voltage 1.8V | ||
ADCs 7 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC24F04KA200/201 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F04KA200-I/P PIC24F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC24F04KA200-I/ST PIC24F Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC24F04KA201-I/P PIC24F Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip PIC16F1824-I/P PIC16F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC12LF1840-I/P PIC12F Microcontroller 4kB FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 4kB FLASH, 8-Pin PDIP
- Microchip PIC24FV32KA301-I/P PIC24FV Microcontroller 32kB FLASH, 20-Pin PDIP
