Microchip PIC24F04KA200-I/ST, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 4kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 165-4874
- Mfr. Part No.:
- PIC24F04KA200-I/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4874
- Mfr. Part No.:
- PIC24F04KA200-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Length 5.1mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
PIC24F04KA200/201 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F04KA200-I/ST PIC24F Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC24F04KA200-I/P PIC24F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/ST PIC16F Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1824-I/P PIC16F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC24F04KA201-I/P PIC24F Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY414-SSFR tinyAVR Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip ATTINY404-SSN ATTINY404 Microcontroller 4kB FLASH, 14-Pin SOIC
