Microchip PIC24F04KA201-I/P, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 4kB, 4 kB FLASH, FLASH, 20-Pin PDIP
- RS Stock No.:
- 889-5540
- Mfr. Part No.:
- PIC24F04KA201-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 889-5540
- Mfr. Part No.:
- PIC24F04KA201-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 16 bit | |
| Device Core | PIC | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 4 kB, 4 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| ADCs | 9 x 10 Bit, 9 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 4.95 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI, UART | |
| Length | 26.92 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Through Hole | |
| Number of Timers | 3 | |
| RAM Size | 512 bit | |
| Standards/Approvals | No | |
| Width | 0.28 in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 16 bit | ||
Device Core PIC | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 4 kB, 4 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 20 | ||
Package Type PDIP | ||
ADCs 9 x 10 Bit, 9 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 4.95 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI, UART | ||
Length 26.92 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Through Hole | ||
Number of Timers 3 | ||
RAM Size 512 bit | ||
Standards/Approvals No | ||
Width 0.28 in | ||
- COO (Country of Origin):
- CN
PIC24F04KA200/201 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F04KA201-I/P PIC24F Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip PIC24F04KA200-I/P PIC24F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SSOP
- Microchip PIC24F16KL401-I/MQ PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F Microcontroller 16 kB 20-Pin QFN
- Microchip PIC24F Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24F04KA200-I/ST PIC24F Microcontroller 4kB FLASH, 14-Pin TSSOP
