STMicroelectronics STM32F746BGT6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 1.024MB FLASH, OTP, 208-Pin
- RS Stock No.:
- 882-0271
- Mfr. Part No.:
- STM32F746BGT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-0271
- Mfr. Part No.:
- STM32F746BGT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F7 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 340kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 28.2mm | |
| Height | 1.45mm | |
| Length | 28.2mm | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 1W | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH, OTP | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 15 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F7 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 340kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 28.2mm | ||
Height 1.45mm | ||
Length 28.2mm | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 1W | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH, OTP | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 15 | ||
Instruction Set Architecture RISC | ||
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
The STM32F7 microcontrollers feature STs ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Related links
- STMicroelectronics STM32F746BGT6 STM32F7 Microcontroller 1.024MB FLASH 208-Pin
- STMicroelectronics STM32F756ZGT6 STM32F7 Microcontroller 1.024MB FLASH 144-Pin
- STMicroelectronics STM32F746IGT6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F746IGK6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F746VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
- STMicroelectronics STM32F756VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
- STMicroelectronics STM32F746NGH6 STM32F7 Microcontroller 1.024MB OTP 216-Pin
- STMicroelectronics STM32F746ZGT6 STM32F7 Microcontroller 1.024MB OTP 144-Pin
