NXP, 32 bit ARM Cortex M0, LPC1100L Microcontroller, 50 MHz, 8kB FLASH, 33-Pin HVQFN
- RS Stock No.:
- 166-0594
- Mfr. Part No.:
- LPC1111FHN33/202,5
- Manufacturer:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0594
- Mfr. Part No.:
- LPC1111FHN33/202,5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | LPC1100L | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 33 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Height | 1mm | |
| Number of Programmable I/Os | 28 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series LPC1100L | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 33 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Length 7.1mm | ||
Height 1mm | ||
Number of Programmable I/Os 28 | ||
Maximum Power Dissipation Pd 1.5W | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC1111FHN33/202 32 bit ARM Cortex M0 50 MHz 33-Pin HVQFN
- NXP LPC1114FHN33/202 32 bit ARM Cortex M0 50 MHz 33-Pin HVQFN
- NXP Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP LPC11U35FHI33/501 LPC11U Microcontroller 64kB FLASH, 33-Pin QFN
- NXP LPC11U14FHI33/201 LPC11U Microcontroller 32kB FLASH, 33-Pin QFN
- NXP MK20DX128VFM5 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP LPC11C12FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP LPC11C22FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
