NXP MK20DX128VFM5, 32 bit ARM Cortex M4, Kinetis Microcontroller, 50 MHz, 128kB FLASH, 32-Pin HVQFN
- RS Stock No.:
- 288-4949
- Distrelec Article No.:
- 302-93-697
- Mfr. Part No.:
- MK20DX128VFM5
- Manufacturer:
- NXP
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 288-4949
- Distrelec Article No.:
- 302-93-697
- Mfr. Part No.:
- MK20DX128VFM5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | HVQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 6 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type HVQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 6 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microcontroller is a member K20 Sub-Family which features a hardware CRC module to support fast cyclic redundancy checks and 128 bit unique identification number per chip. Multiple low power modes to provide power optimization based on application requirements. It has memory protection unit with multi master protection.
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
3 to 32 MHz crystal oscillator
32 kHz crystal oscillator
Multi purpose clock generator
Related links
- NXP MKV30F128VFM10 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MKV30F64VFM10 Kinetis Microcontroller 64kB FLASH, 32-Pin HVQFN
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MK10DN32VFM5 Kinetis Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MK20DX128VLH7 Kinetis Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
- NXP MK10DX128VLH5 Kinetis Microcontroller 32kB FLASH, 64-Pin LQFN
- NXP MCXA153VFM MCXA Microcontroller 128kB FLASH, 32-Pin HVQFN
