NXP, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 48 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 840-6588
- Mfr. Part No.:
- MKE04Z8VWJ4
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €1.704 | €17.04 |
| 20 - 90 | €1.588 | €15.88 |
| 100 - 240 | €1.568 | €15.68 |
| 250 - 490 | €1.549 | €15.49 |
| 500 + | €1.532 | €15.32 |
*price indicative
- RS Stock No.:
- 840-6588
- Mfr. Part No.:
- MKE04Z8VWJ4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis E | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| DACs | 6 bit | |
| Length | 12.8mm | |
| Width | 7.5mm | |
| Height | 2.5mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis E | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
DACs 6 bit | ||
Length 12.8mm | ||
Width 7.5mm | ||
Height 2.5mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MKE04Z8VWJ4 Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MKE04Z8VFK4 Kinetis E Microcontroller 8kB FLASH, 24-Pin QFN
- NXP Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKE04Z128VLD4 Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP Kinetis L Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VLC4 Kinetis E Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE06Z128VLD4 Kinetis Microcontroller 128kB FLASH, 44-Pin LQFP
- NXP LPC1100L Microcontroller 8kB FLASH, 33-Pin HVQFN
