Infineon XE169FH200F100LABKXQSA1, 16 bit C166, XE166 Microcontroller, 100 MHz, 1.6MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 166-1074
- Mfr. Part No.:
- XE169FH200F100LABKXQSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 40 units)*
€855.84
(exc. VAT)
€1,052.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €21.396 | €855.84 |
*price indicative
- RS Stock No.:
- 166-1074
- Mfr. Part No.:
- XE169FH200F100LABKXQSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XE166 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Interface Type | Serial | |
| Program Memory Size | 1.6MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 112kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 150 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Height | 1.4mm | |
| Width | 24mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | DSP, RISC, CISC | |
| ADCs | 30 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XE166 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Interface Type Serial | ||
Program Memory Size 1.6MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 112kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 150 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 24mm | ||
Height 1.4mm | ||
Width 24mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture DSP, RISC, CISC | ||
ADCs 30 x 10 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
Related links
- Infineon XE169FH200F100LABKXQSA1 XE166 Microcontroller 1.6MB FLASH, 176-Pin LQFP
- Infineon XE167FM72F80LRABKXUMA1 XE166 Microcontroller 576kB FLASH, 144-Pin LQFP
- Infineon XE164F96F80LACFXUMA1 XE166 Microcontroller 768kB FLASH, 100-Pin LQFP
- Infineon XE164FM72F80LRABKXUMA1 XE166 Microcontroller 576kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F563NEDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NFDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631ECDFC RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631BDDFC RX631 Microcontroller 1MB FLASH, 176-Pin LQFP
