Renesas Electronics R5F5631ECDFC, 32 bit RX, RX631 Microcontroller, 100 MHz, 2MB FLASH, 176-Pin LQFP

Subtotal (1 tray of 40 units)*

€772.44

(exc. VAT)

€950.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€19.311€772.44

*price indicative

RS Stock No.:
177-4981
Mfr. Part No.:
R5F5631ECDFC
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX631

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 10 Bit

Number of Programmable I/Os

133

Maximum Operating Temperature

+85°C

Height

1.4mm

Length

23.9mm

Standards/Approvals

No

Width

23.9mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

29 x 10/12 Bit

Instruction Set Architecture

CISC Harvard

Number of Timers

4

RX63N Microcontrollers


The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller

• Up to 2MB Flash memory

• 32KB Data Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• Single-precision IEEE 754 Floating Point maths unit

• AES-128/192/256 Data Encryption unit (Selected devices)

• 4-channel DMA controller

• Data Transfer Controller

• Serial Communication: SPI, I²C, USB, CAN, Ethernet

• 14-bit Independent Watchdog Timer

• Programmable Pulse Generator

• Real-Time Clock

• CRC Calculator

• Temperature sensor

• On-chip debug and trace

• Power supply: +2.7 to +3.6Vdc

• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy