Microchip ATSAME70Q21B-CN, 32 bit ARM Cortex M7, SAME70 Microcontroller, 300 MHz, 2MB FLASH, 144-Pin LFBGA
- RS Stock No.:
- 168-2666
- Mfr. Part No.:
- ATSAME70Q21B-CN
- Manufacturer:
- Microchip
Subtotal (1 tray of 240 units)*
€4,412.16
(exc. VAT)
€5,426.88
(inc. VAT)
- Shipping from 13 September 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | €18.384 | €4,412.16 |
*price indicative
- RS Stock No.:
- 168-2666
- Mfr. Part No.:
- ATSAME70Q21B-CN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAME70 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 1 | |
| Length | 10mm | |
| Height | 1.08mm | |
| Number of Programmable I/Os | 114 | |
| DACs | 1 x 12 Bit | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAME70 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 1 | ||
Length 10mm | ||
Height 1.08mm | ||
Number of Programmable I/Os 114 | ||
DACs 1 x 12 Bit | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture DSP | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATSAME70Q21B-CN SAME70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip ATSAME70Q21B-AN SAME70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70N21B-AN SAME70 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics SR5E1E570C30F01X SR5E1E5 Microcontroller 2MB FLASH, 144-Pin eTQFP144
- Microchip ATSAME70Q21A-AN ATSAM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAMV71Q21B-CBVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin TFBGA
- Microchip ATSAMV71Q21B-AABVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70N19B-AN SAME70 Microcontroller 512MB FLASH, 100-Pin LQFP
