Microchip ATSAME70N19B-AN, 32 bit ARM Cortex M7, SAME70 Microcontroller, 300 MHz, 512MB FLASH, 100-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
168-2822
Mfr. Part No.:
ATSAME70N19B-AN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAME70

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

512MB

Interface Type

UART, SSC, USB, CAN FD, Ethernet, HSMCI, I2C, I2S, MMC, QSPI, SPI

Maximum Clock Frequency

300MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEEE802.1Qav, 802.3az, FIPS PUB-197, IEEE1588, IEEE802.1AS

Width

14mm

Maximum Expanded Memory Size

256MB

Height

1.45mm

Length

14mm

Analogue Comparators

1

DACs

2 x 12 Bit

Number of Programmable I/Os

114

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

DSP

Automotive Standard

AEC-Q100

ADCs

24 x 12 Bit

Atmel® | SMART SAM E70 is a high-performance Flash microcontroller (MCU) based on the 32-bit ARM® Cortex®-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). The device operates at a maximum speed of 300 MHz, features up to 2048 Kbytes of Flash, dual 16 Kbytes of cache memory, up to 384 Kbytes of SRAM and is available in 64-, 100- and 144-pin packages.

ARM Cortex-M7 running at up to 300 MHz(1)

16 Kbytes of ICache and 16 Kbytes of DCache with Error Code Correction (ECC)

Simple- and double-precision HW Floating Point Unit (FPU)

Memory Protection Unit (MPU) with 16 zones

DSP Instructions, Thumb®-2 Instruction Set

Embedded Trace Module (ETM)

Up to 2048 Kbytes embedded Flash

Up to 384 Kbytes embedded Multi-port SRAM

Tightly Coupled Memory (TCM) Interface with four configurations

16-bit Static Memory Controller (SMC)

Embedded voltage regulator for single-supply operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy