NXP S9S12GN32F0CFT, 16 bit HCS12, S12 Microcontroller, 25 MHz, 32kB FLASH, 48-Pin QFN

Get a bulk buy discount

Add 780 more to save 2%

View bulk pricing options

Subtotal (1 tray of 260 units)*

€638.56

(exc. VAT)

€785.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
260 - 520€2.456€638.56-
780 - 1040€2.39€621.402%
1300 - 2340€2.326€604.765%
2600 - 6240€2.267€589.427%
6500 +€2.211€574.869%

*price indicative

RS Stock No.:
168-4011
Mfr. Part No.:
S9S12GN32F0CFT
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

S12

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

48

Device Core

HCS12

Data Bus Width

16bit

Interface Type

SPI, SCI

Program Memory Size

32kB

Maximum Clock Frequency

25MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Length

7mm

Width

7mm

Height

1mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3.13V

Number of Timers

1

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Instruction Set Architecture

CISC

Automotive Standard

AEC-Q100

S12G Family Microcontrollers


The 9S12G is an optimized, automotive, 16-bit microcontroller family focused on low-cost, high-performance and low pin-count. The 9S12G is suited for general purpose automotive applications requiring CAN or LIN/SAE J2602 communication.

S12 Microcontrollers, NXP


NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy