STMicroelectronics STM32F101R8T6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 36 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 168-5799
- Mfr. Part No.:
- STM32F101R8T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€568.32
(exc. VAT)
€699.04
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €3.552 | €568.32 |
*price indicative
- RS Stock No.:
- 168-5799
- Mfr. Part No.:
- STM32F101R8T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 36MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | FBI | |
| Length | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 36MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals FBI | ||
Length 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families Advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F101R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101C8T6 STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F101RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F105R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101ZGT6 STM32F1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F101VGT6 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
