NXP MC9S08AW60CFGE, 8 bit S08, HCS08 Microcontroller, 40 MHz, 63.28kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 168-9384
- Mfr. Part No.:
- MC9S08AW60CFGE
- Manufacturer:
- NXP
Subtotal (1 tray of 160 units)*
€1,516.80
(exc. VAT)
€1,865.60
(inc. VAT)
- Shipping from 26 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €9.48 | €1,516.80 |
*price indicative
- RS Stock No.:
- 168-9384
- Mfr. Part No.:
- MC9S08AW60CFGE
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | HCS08 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, SCI | |
| Program Memory Size | 63.28kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 34 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 6 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series HCS08 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Interface Type SPI, SCI | ||
Program Memory Size 63.28kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 34 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 6 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
ADCs 8 x 10 Bit | ||
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Note
Related links
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08PA32VLD HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08AC60CFGE S08AC Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP HCS08 Microcontroller 60 kB Flash, 44-Pin QFP
- NXP MKE02Z64VLD4 Kinetis E Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE02Z32VLD4 ARM Cortex 40 MHz 44-Pin LQFP
