NXP MC9S08GT16ACFBE, 8 bit S08, HCS08 Microcontroller, 40 MHz, 16kB FLASH, 44-Pin QFP
- RS Stock No.:
- 178-7031
- Mfr. Part No.:
- MC9S08GT16ACFBE
- Manufacturer:
- NXP
Subtotal (1 tray of 480 units)*
€3,352.32
(exc. VAT)
€4,123.20
(inc. VAT)
- Shipping from 12 October 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 480 + | €6.984 | €3,352.32 |
*price indicative
- RS Stock No.:
- 178-7031
- Mfr. Part No.:
- MC9S08GT16ACFBE
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | HCS08 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | SCI, SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 2mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series HCS08 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type SCI, SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 10mm | ||
Height 2mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Note
Related links
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC9S08PA32VLD HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP HCS08 Microcontroller 60 kB Flash, 44-Pin QFP
- NXP MC9S08GT16ACFDE S08GT Microcontroller 16kB FLASH, 48-Pin HVQFN
- NXP MC9S08PA8VWJ HCS08 Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MC9S08QD4CSC HCS08 Microcontroller 4kB FLASH, 8-Pin SOIC
