Silicon Labs C8051F120-GQ, 8 bit 8051, C8051F Microcontroller, 100 MHz, 128kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 168-9819
- Mfr. Part No.:
- C8051F120-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 90 units)*
€3,271.32
(exc. VAT)
€4,023.72
(inc. VAT)
- Shipping from 09 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €36.348 | €3,271.32 |
*price indicative
- RS Stock No.:
- 168-9819
- Mfr. Part No.:
- C8051F120-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 8.45kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 8kB | |
| Number of Programmable I/Os | 64 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 8.45kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 8kB | ||
Number of Programmable I/Os 64 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Minimum Supply Voltage 3V | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
C8051F1xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F Microcontroller 128kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F124-GQ C8051F Microcontroller 128kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F Microcontroller 128kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F132-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F062-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F020-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F022-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F040-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
