Silicon Labs, 8 bit 8051, C8051F Microcontroller, 50 MHz, 128kB FLASH, 100-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.90

(exc. VAT)

€47.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.90
5 - 9€37.88
10 - 24€36.92
25 +€35.99

*price indicative

RS Stock No.:
526-9018
Mfr. Part No.:
C8051F124-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

50MHz

RAM Size

8.45kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

64

Maximum Expanded Memory Size

8kB

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

14mm

Height

1.05mm

Width

14mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

8 x 12 Bit

Instruction Set Architecture

CISC

Number of Timers

5

Automotive Standard

No

COO (Country of Origin):
TW

C8051F1xx Microcontollers, Silicon Labs


The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.

- 50 to 100 MIPS 8051 CPU

- 64 to 128 kB Flash memory

- 8448 B RAM

- 10 or 12 bit ADC with up to 100 ksps

- Two comparators

- Voltage reference

- Temperature sensor

- Five 16-bit timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy