Silicon Labs C8051F010-GQ, 8 bit 8051, C8051F Microcontroller, 20 MHz, 32kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9827
Mfr. Part No.:
C8051F010-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Data Bus Width

8 bit

Device Core

8051

Series

C8051F

Product Type

Microcontroller

Maximum Clock Frequency

20 MHz

Program Memory Size

32 kB

Program Memory Type

FLASH

Pin Count

64

Package Type

TQFP

ADCs

8 x 10 Bit

Height

1.05 mm

Instruction Set Architecture

CISC

Length

12 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

4

RAM Size

256 B

Width

12 mm

C8051F00x / C8051F01x Microcontollers, Silicon Labs


The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU

- 16 kB to 32 kB Flash Memory

- 256 B to 2304 B RAM

- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps

- Two 12-bit DACs

- Temperature Sensor

- Voltage Reference

- One or two analogue comparators

- Five PCA channels

- JTAG debug Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy