Silicon Labs C8051F411-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 28-Pin QFN

Subtotal (1 tube of 73 units)*

€818.40

(exc. VAT)

€1,006.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 584 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
73 +€11.211€818.40

*price indicative

RS Stock No.:
168-9907
Mfr. Part No.:
C8051F411-GM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

50MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

20

DACs

2 x 12 Bit

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5mm

Width

5mm

Height

1mm

Minimum Supply Voltage

2V

Number of Timers

4

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Harvard

Program Memory Type

FLASH

COO (Country of Origin):
MY

C8051F4xx Microcontollers, Silicon Labs


The Silicon Labs C8051F41x small form factor microsontrollers (MCUs) have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32kB of flash with 2kB RAM in a 5 mm x 5 mm QFN package.

50 MIPS 8051 CPU

16 to 32 kB Flash

24 digital I/O, 5.25 V tolerant smaRTClock

2.0 to 5.25 V supply

Temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy