Silicon Labs C8051F511-IM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 40-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€367.55

(exc. VAT)

€452.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€7.351€367.55
250 - 450€7.153€357.65
500 - 1200€6.965€348.25
1250 - 2450€6.786€339.30
2500 +€6.617€330.85

*price indicative

RS Stock No.:
168-9996
Mfr. Part No.:
C8051F511-IM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

50MHz

RAM Size

4.352kB

Maximum Supply Voltage

5.25V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

6mm

Height

850μm

Length

6mm

Minimum Supply Voltage

1.8V

Number of Timers

4

ADCs

32 x 12 Bit

Instruction Set Architecture

MCU

Program Memory Type

FLASH

COO (Country of Origin):
MY

C8051F5xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy