Silicon Labs C8051F411-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 757-4775
- Mfr. Part No.:
- C8051F411-GM
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Temporarily out of stock
- 651 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.88 |
*price indicative
- RS Stock No.:
- 757-4775
- Mfr. Part No.:
- C8051F411-GM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 2.3kB | |
| Maximum Supply Voltage | 5.25V | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 2.3kB | ||
Maximum Supply Voltage 5.25V | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1mm | ||
Minimum Supply Voltage 2V | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
C8051F4xx Microcontollers, Silicon Labs
The Silicon Labs C8051F41x small form factor microsontrollers (MCUs) have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32kB of flash with 2kB RAM in a 5 mm x 5 mm QFN package.
50 MIPS 8051 CPU
16 to 32 kB Flash
24 digital I/O, 5.25 V tolerant smaRTClock
2.0 to 5.25 V supply
Temperature sensor
Related links
- Silicon Labs C8051F411-GM C8051F Microcontroller 32kB FLASH, 28-Pin QFN
- Silicon Labs C8051F353-GM C8051F Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F550-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F551-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F553-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F511-IM C8051F Microcontroller 32kB FLASH, 40-Pin QFN
- Silicon Labs C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F390-A-GM C8051F Microcontroller 16kB FLASH, 24-Pin QFN
