Silicon Labs, 8 bit 8051, C8051F Microcontroller, 24 MHz, 64kB FLASH, 32-Pin QFP
- RS Stock No.:
- 168-9909
- Mfr. Part No.:
- C8051F502-IQ
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9909
- Mfr. Part No.:
- C8051F502-IQ
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 5.25V | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 32 x 12 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 5.25V | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
ADCs 32 x 12 Bit | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- MY
C8051F5xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F502-IQ C8051F Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F582-IQ C8051F Microcontroller 128kB FLASH, 32-Pin QFP
- Silicon Labs C8051F500-IQ C8051F Microcontroller 64kB FLASH, 48-Pin QFP
- Silicon Labs C8051F502-IM C8051F Microcontroller 64kB FLASH, 32-Pin QFN
- Silicon Labs C8051F580-IQ C8051F Microcontroller 128kB FLASH, 48-Pin QFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F560-IQ C8051F Microcontroller 32kB FLASH, 32-Pin QFP
- Silicon Labs C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
