Silicon Labs C8051F582-IQ, 8 bit 8051, C8051F Microcontroller, 24 MHz, 128kB FLASH, 32-Pin QFP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-9915
Mfr. Part No.:
C8051F582-IQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

RAM Size

8.45kB

Maximum Supply Voltage

5.25V

Analogue Comparators

3

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS

Width

7mm

Length

7mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

32 x 12 Bit

Automotive Standard

AEC-Q100

Number of Timers

6

Instruction Set Architecture

Harvard

COO (Country of Origin):
MY

C8051F58x/59x Microcontrollers, Silicon Labs


The Silicon Labs C8051F58x/59x automotive and industrial microcontroller (MCU) devices are Ideal for applications needing significant performance (50 MIPS) and integration (12-bit ADC) into a constrained space. Available in small form factor packages; 32-pin QFN/QFP (5 x 5 mm), 40-pin QFN (6 x 6 mm) and 48-pin QFN/QFP (7 x 7 mm).

Pin-for-pin compatibility exists between the C8051F58x/59x and C8051F55x/56x/57x series and between the C8051F50x/1x and C8051F54x series.

On-chip Voltage Regulator, Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator combine to make these microcontrollers standalone System-on-a-Chip solutions.

Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.

They are specified for 2.7 V to 3.6 V operation over the automotive and industrial temperature range (-40°C to +125°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy