Silicon Labs C8051F582-IQ, 8 bit 8051, C8051F Microcontroller, 24 MHz, 128kB FLASH, 32-Pin QFP
- RS Stock No.:
- 757-4836
- Mfr. Part No.:
- C8051F582-IQ
- Manufacturer:
- Silicon Labs
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 757-4836
- Mfr. Part No.:
- C8051F582-IQ
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8.45kB | |
| Maximum Supply Voltage | 5.25V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 6 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8.45kB | ||
Maximum Supply Voltage 5.25V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 7mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 32 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 6 | ||
Instruction Set Architecture Harvard | ||
C8051F58x/59x Microcontrollers, Silicon Labs
The Silicon Labs C8051F58x/59x automotive and industrial microcontroller (MCU) devices are Ideal for applications needing significant performance (50 MIPS) and integration (12-bit ADC) into a constrained space. Available in small form factor packages; 32-pin QFN/QFP (5 x 5 mm), 40-pin QFN (6 x 6 mm) and 48-pin QFN/QFP (7 x 7 mm).
Pin-for-pin compatibility exists between the C8051F58x/59x and C8051F55x/56x/57x series and between the C8051F50x/1x and C8051F54x series.
On-chip Voltage Regulator, Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator combine to make these microcontrollers standalone System-on-a-Chip solutions.
Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.
They are specified for 2.7 V to 3.6 V operation over the automotive and industrial temperature range (-40°C to +125°C).
Related links
- Silicon Labs C8051F582-IQ C8051F Microcontroller 128kB FLASH, 32-Pin QFP
- Silicon Labs C8051F580-IQ C8051F Microcontroller 128kB FLASH, 48-Pin QFP
- Silicon Labs C8051F502-IQ C8051F Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F582-IM C8051F Microcontroller 128kB FLASH, 32-Pin QFN
- Silicon Labs C8051F Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F500-IQ C8051F Microcontroller 64kB FLASH, 48-Pin QFP
- Silicon Labs C8051F560-IQ C8051F Microcontroller 32kB FLASH, 32-Pin QFP
- Silicon Labs C8051F502-IM C8051F Microcontroller 64kB FLASH, 32-Pin QFN
