Silicon Labs C8051F580-IQ, 8 bit 8051, C8051F Microcontroller, 24 MHz, 128kB FLASH, 48-Pin QFP
- RS Stock No.:
- 168-9916
- Mfr. Part No.:
- C8051F580-IQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 250 units)*
€2,613.00
(exc. VAT)
€3,214.00
(inc. VAT)
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €10.452 | €2,613.00 |
*price indicative
- RS Stock No.:
- 168-9916
- Mfr. Part No.:
- C8051F580-IQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8.45kB | |
| Maximum Supply Voltage | 5.25V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 6 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8.45kB | ||
Maximum Supply Voltage 5.25V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 32 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 6 | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- MY
C8051F58x/59x Microcontrollers, Silicon Labs
Related links
- Silicon Labs C8051F580-IQ C8051F Microcontroller 128kB FLASH, 48-Pin QFP
- Silicon Labs C8051F582-IQ C8051F Microcontroller 128kB FLASH, 32-Pin QFP
- Silicon Labs C8051F500-IQ C8051F Microcontroller 64kB FLASH, 48-Pin QFP
- Silicon Labs C8051F502-IQ C8051F Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F582-IM C8051F Microcontroller 128kB FLASH, 32-Pin QFN
- Silicon Labs C8051F560-IQ C8051F Microcontroller 32kB FLASH, 32-Pin QFP
- Silicon Labs C8051F124-GQ C8051F Microcontroller 128kB FLASH, 100-Pin TQFP
