Silicon Labs C8051F511-IM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 40-Pin QFN
- RS Stock No.:
- 819-6720
- Mfr. Part No.:
- C8051F511-IM
- Manufacturer:
- Silicon Labs
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €7.56 | €15.12 | - |
| 10 - 38 | €7.35 | €14.70 | 2% |
| 40 - 98 | €7.15 | €14.30 | 5% |
| 100 - 198 | €6.965 | €13.93 | 7% |
| 200 + | €6.80 | €13.60 | 10% |
*price indicative
- RS Stock No.:
- 819-6720
- Mfr. Part No.:
- C8051F511-IM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 4.352kB | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | MCU | |
| ADCs | 32 x 12 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 4.352kB | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture MCU | ||
ADCs 32 x 12 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
C8051F5xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F511-IM C8051F Microcontroller 32kB FLASH, 40-Pin QFN
- Silicon Labs C8051F551-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F550-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F553-IM C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F411-GM C8051F Microcontroller 32kB FLASH, 28-Pin QFN
- Silicon Labs C8051F410-GQ C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F560-IQ C8051F Microcontroller 32kB FLASH, 32-Pin QFP
