NXP, 32bit e300, MPC5125 Microcontroller, 400MHz ROMLess, 324-Pin TEPBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7283
Mfr. Part No.:
MPC5125YVN400
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

MPC5125

Package Type

TEPBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

e300

Data Bus Width

32bit

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

1 x OTG

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

4

Number of USART Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MPU

Maximum Number of Ethernet Channels

1

Height

1.95mm

Dimensions

23 x 23 x 1.95mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Program Memory Type

ROMLess

Length

23mm

Number of Ethernet Channels

1

Maximum Operating Temperature

+125 °C

Width

23mm

Number of ADC Units

0

MPC5125 Microcontrollers


The MPC5125 Microcontroller is a low power, high performance 32-bit design based on Power Architecture® technology for communications and systems integration.

e300 CPU core
Display Interface Unit (DIU)
32 KB on-chip SRAM
NAND Flash Controller
10/100 Base Ethernet
Flexible multi-function External Memory Bus Interface (EMB)
On-chip Real-Time Clock
On-chip Temperature Sensor

Note

NXP is a trademark of NXP B.V.

Related links

Recently viewed