NXP MK22FX512VLH12, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 120 MHz, 640kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€14.89

(exc. VAT)

€18.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,272 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.89

*price indicative

Packaging Options:
RS Stock No.:
840-6484
Mfr. Part No.:
MK22FX512VLH12
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis K2x

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

640kB

Maximum Clock Frequency

120MHz

RAM Size

132kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

No

Length

10mm

Analogue Comparators

3

Height

1.6mm

DACs

2 x 12 Bit

Number of Programmable I/Os

40

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

ARM

ADCs

2 x 16 Bit

Number of Timers

2

Kinetis K2x Series Microcontrollers


The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy