NXP MK22FN128VLH10, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 823-2384
- Distrelec Article No.:
- 304-44-754
- Mfr. Part No.:
- MK22FN128VLH10
- Manufacturer:
- NXP
Subtotal (1 pack of 2 units)*
€9.23
(exc. VAT)
€11.35
(inc. VAT)
- Plus 178 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.615 | €9.23 |
*price indicative
- RS Stock No.:
- 823-2384
- Distrelec Article No.:
- 304-44-754
- Mfr. Part No.:
- MK22FN128VLH10
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K2x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1 x 12 Bit | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 40 | |
| Length | 10mm | |
| Width | 10mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K2x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1 x 12 Bit | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 40 | ||
Length 10mm | ||
Width 10mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Instruction Set Architecture MCU | ||
- COO (Country of Origin):
- CN
Kinetis K2x Series Microcontrollers
Related links
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VMP10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin MAPBGA
- NXP MK22FX512VLH12 Kinetis K2x Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK20DN64VLH5 Kinetis K2x Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MK20DX256VLH7 ARM Cortex M4 72 MHz 64-Pin LQFP
- NXP MK20DN512VLL10 Kinetis K2x Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK20DN512VLK10 ARM Cortex M4 100 MHz 80-Pin LQFP
