Microchip, 32 bit ARM Cortex M4, SAM D5 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 171-7747
- Mfr. Part No.:
- ATSAMD51J19A-AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7747
- Mfr. Part No.:
- ATSAMD51J19A-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM D5 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USB, SPI, I2S, I2C | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Width | 9mm | |
| Analogue Comparators | 4 | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 51 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.72V | |
| Instruction Set Architecture | ARM V7-A | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM D5 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USB, SPI, I2S, I2C | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Width 9mm | ||
Analogue Comparators 4 | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 51 | ||
Height 950μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.72V | ||
Instruction Set Architecture ARM V7-A | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
ADCs 16 x 12 Bit | ||
Microchip Technology Microcontroller
The Microchip technology SAMD5 family type, TQFP package, surface mount, 64-pin ARMCortex-M4 based 32-bit microcontroller has a maximum voltage rating of 3.63V. The microcontroller operates at a maximum speed of 120MHz and features 512kb ISP flash program memory and 192kb of internal SRAM with ECC. This offers excellent features with class-leading power performance ideal for multiple market segments.
Features and Benefits
• 16 external interrupt
• 32 x 8 general-purpose working registers
• 32-channel direct memory access controller (DMAC)
• Brown-out Detection (BOD)
• Five 16-bit timers/counters
• Five low power modes (Idle, Standby, Hibernate, Backup, and Off)
• Frequency meter (FREQM)
• Full speed USB with embedded Host/device
• Integrated security including asymmetric and symmetric crypto hardware acceleration
• Inter-IC Sound(I2S)Controller for Audio
• One Configurable Custom Logic (CCL)
• Operating temperature ranges between -40°C and 125°C
• Parallel Capture Controller (PCC)
• Peripheral touch controller (PTC) supporting up to 256 channels of capacitive touch
• Position Decoder (PDEC)
• Power-on Reset (POR)
• Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support
• Six serial communication modules (SERCOM)
• Supports 5 Low power modes with class-leading 65μA/MHz Active Power Performance
• Three 24-bit timer/counters for control (TCC)
• Up to 2 Secure Digital Host Controller (SDHC)
Applications
• Consumer appliances
• Home automation
• Industrial
• Metering
Related links
- Microchip ATSAMD51J19A-AU SAM D5 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAMD51J20A-AU ATSAMD51 Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip ATSAME53J20A-AU-EFP SAM E54 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip ATSAM4S8BA-AU SAM4S Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip ATSAMG55J19A-AU ATSAM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
