Microchip ATSAMG55J19A-AU, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 512kB FLASH, 64-Pin QFN
- RS Stock No.:
- 177-3488
- Mfr. Part No.:
- ATSAMG55J19A-AU
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€654.72
(exc. VAT)
€805.28
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.092 | €654.72 |
*price indicative
- RS Stock No.:
- 177-3488
- Mfr. Part No.:
- ATSAMG55J19A-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAM | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 176kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 8 x 12 Bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAM | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 176kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Length 7.5mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
ADCs 8 x 12 Bit | ||
Number of Timers 2 | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- TW
The Microchip's SAM G55 embeds a Cortex-M4 CPU with an FPU (FPU). This ensures maximum throughput. This is very important as it allows you to minimize the active power consumption and get to sleep faster in order to reduce the overall power consumption. Additionally, the devices have 30 DMA channels, which give extremely high throughput.
Core
ARM Cortex-M4 with up to 16Kb SRAM on I/D bus providing 0 wait state execution at up to
120MHz
MPU
DSP Instructions
FPU Thumb®-2 instruction set
Note: 1. 120MHz with VDDCOREXT120 or with VDDCORE trimmed by regulator.
Memories
Up to 512Kb embedded Flash
Related links
- Microchip ATSAMG55J19A-AU ATSAM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip ATSAM4E8EA-AU ATSAM Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4S2BA-AU ATSAM Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip ATSAM4S8BA-AU SAM4S Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip ATSAMD51J19A-AU SAM D5 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip ATSAM4S2CA-AU ATSAM Microcontroller 128kB FLASH, 100-Pin LQFP
- Microchip ATSAM4E16EA-AU ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AU ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
