STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1.024 MB Flash, 72-Pin WLCSP
- RS Stock No.:
- 233-3077
- Mfr. Part No.:
- STM32L476JGY6TR
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-3077
- Mfr. Part No.:
- STM32L476JGY6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L4 | |
| Package Type | WLCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 72 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 80MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L4 | ||
Package Type WLCSP | ||
Mounting Type Surface Mount | ||
Pin Count 72 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 80MHz | ||
Program Memory Type Flash | ||
The STMicroelectronics STM32L476xx devices are the ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L476xx devices embed high-speed memories (Flash memory up to 1 Mbyte, up to 128 Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
1.71 V to 3.6 V power supply
-40 °C to 85/105/125 °C temperature range
300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
30 nA Shutdown mode (5 wakeup pins)
120 nA Standby mode (5 wakeup pins)
420 nA Standby mode with RTC
1.1 μA Stop 2 mode, 1.4 μA with RTC
100 μA/MHz run mode (LDO Mode)
39 μA/MHz run mode (@3.3 V SMPS Mode)
Batch acquisition mode (BAM)
4 μs wakeup from Stop mode
Brown out reset (BOR)
Interconnect matrix
-40 °C to 85/105/125 °C temperature range
300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
30 nA Shutdown mode (5 wakeup pins)
120 nA Standby mode (5 wakeup pins)
420 nA Standby mode with RTC
1.1 μA Stop 2 mode, 1.4 μA with RTC
100 μA/MHz run mode (LDO Mode)
39 μA/MHz run mode (@3.3 V SMPS Mode)
Batch acquisition mode (BAM)
4 μs wakeup from Stop mode
Brown out reset (BOR)
Interconnect matrix
Related links
- STMicroelectronics STM32L4 Microcontroller 1.024 MB Flash, 72-Pin WLCSP
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 72-Pin WLCSP
- STMicroelectronics STM32L476JEY6TR STM32L4 Microcontroller 512kB FLASH, 72-Pin WLCSP
- STMicroelectronics STM32L4 Microcontroller 2 MB Flash, 144-Pin LQFP
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 100-Pin LQFP
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 64-Pin LQFP
- Infineon PSoC 6 Microcontroller 1.024 MB Flash, 116-Pin BGA
- STMicroelectronics STM32U535JEY6QTR STM32 Microcontroller 512kB FLASH, 72-Pin WLCSP
