Renesas Electronics R7FS3A17C2A01CLK#AC0, 32bit ARM Cortex M4 Microcontroller, S3A1, 48MHz, 1 MB Flash, 145-Pin LGA
- RS Stock No.:
- 175-3530
- Mfr. Part No.:
- R7FS3A17C2A01CLK#AC0
- Manufacturer:
- Renesas Electronics
17 In stock for delivery within 2 working days
Price Each (In a Tray of 25)
€6.254
(exc. VAT)
€7.692
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
25 + | €6.254 | €156.35 |
*price indicative
- RS Stock No.:
- 175-3530
- Mfr. Part No.:
- R7FS3A17C2A01CLK#AC0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 MHz,
1-MB code flash memory
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features.
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features.
Specifications
Attribute | Value |
---|---|
Family Name | S3A1 |
Package Type | LGA |
Mounting Type | Surface Mount |
Pin Count | 145 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 48MHz |
RAM Size | 192 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of CAN Channels | 1 |
Number of I2C Channels | 3 |
Length | 7mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.05mm |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | DSP |
Number of Ethernet Channels | 0 |
Width | 7mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 28 x 14 bit |
Number of PCI Channels | 0 |