Renesas Electronics R7FA6M3AF2CBG#AC0, 32 bit ARM Cortex M4, RA6 Microcontroller, 120 MHz, 1MB FLASH, 176-Pin BGA
- RS Stock No.:
- 262-7181
- Mfr. Part No.:
- R7FA6M3AF2CBG#AC0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7181
- Mfr. Part No.:
- R7FA6M3AF2CBG#AC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6 | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 133 | |
| DACs | 2 x 12 Bit | |
| Height | 800μm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Minimum Supply Voltage | 3.6V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | DSP | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6 | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 133 | ||
DACs 2 x 12 Bit | ||
Height 800μm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Minimum Supply Voltage 3.6V | ||
Number of Timers 2 | ||
Instruction Set Architecture DSP | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- JP
The Renesas Electronics RA6M3 group of microcontrollers (MCUs) uses the high-performance Arm Cortex-M4 core and offers a TFT controller with 2D accelerator and JPEG decoder. Additionally, the RA6M3 MCU offers Ethernet MAC with individual DMA and USB high-
It has speed of 120MHz
Operating Temperature -40°C to 85°C
Related links
- Renesas Electronics RA6 Microcontroller 1MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7G2 Microcontroller 4MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS3A17C2A01CBJ#AC0 S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- STMicroelectronics STM32F469IGH6TR STM32F4 Microcontroller 1.024MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3A1 Microcontroller 1MB FLASH, 100-Pin LGA
- STMicroelectronics STM32F7 Microcontroller 1.024MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3A1 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CLK#AC0 S3A1 Microcontroller 1MB FLASH, 145-Pin LGA
