Renesas Electronics R7FS3A77C3A01CFB#AA1, 32 bit ARM Cortex M4, S3A7 Microcontroller, 48 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 192-8155
- Mfr. Part No.:
- R7FS3A77C3A01CFB#AA1
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-8155
- Mfr. Part No.:
- R7FS3A77C3A01CFB#AA1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S3A7 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 20.1mm | |
| Length | 20.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 14 Bit | |
| Automotive Standard | No | |
| Number of Timers | 10 | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S3A7 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 20.1mm | ||
Length 20.1mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 28 x 14 Bit | ||
Automotive Standard No | ||
Number of Timers 10 | ||
Instruction Set Architecture DSP | ||
Ideal for monitoring applications that may require ongoing feature upgrades for multiple services, the S3A7 MCU Group offers ample room for expansion and the optimal combination of low power and high performance, with an Arm® Cortex®-M4 CPU core running up to 48MHz, 1 MB of flash memory and 192 KB of SRAM. It includes an additional 12bit D/A Converter as well as multiple 32bit General PWM timers and serial communications interfaces.
Related links
- Renesas Electronics R7FS3A77C3A01CFB#AA1 S3A7 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A77C3A01CFM#AA1 S3A7 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FS3A77C3A01CFP#AA1 S3A7 Microcontroller 1MB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3A1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZGT6 STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4A6ZGT6P STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L476ZGT6 STM32L4 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK60FX512VLQ15 Kinetis K6x Microcontroller 1MB FLASH, 144-Pin LQFP
