Renesas Electronics R7FS128783A01CFL#AA1, 32 bit ARM Cortex M0+, S128 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin LQFP

Subtotal (1 tray of 25 units)*

€137.18

(exc. VAT)

€168.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +€5.487€137.18

*price indicative

RS Stock No.:
176-9639
Mfr. Part No.:
R7FS128783A01CFL#AA1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S128

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

24kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Analogue Comparators

3

Length

7.1mm

Width

7.1mm

DACs

3 x 8 Bit

Height

1.55mm

Minimum Supply Voltage

1.6V

ADCs

15 x 14 Bit

Instruction Set Architecture

MCU

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

3

The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and low power applications.

Up to 256 KB code flash memory

24-KB SRAM

Capacitive Touch Sensing Unit (CTSU)

14-bit A/D Converter (ADC14)

8-bit D/A Converter (DAC8)

Security features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy