Renesas Electronics R7FS3A17C3A01CFP#AA0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 100-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
176-9706
Mfr. Part No.:
R7FS3A17C3A01CFP#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S3A1

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

48MHz

RAM Size

192kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

126

Height

1.55mm

Analogue Comparators

2

Length

14.1mm

Maximum Expanded Memory Size

4GB

Width

14.1mm

Standards/Approvals

USB:USB 2.0, CAN:ISO 11898-1 (CAN 2.0A/2.0B)

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

ADCs

25 x 14 Bit

Instruction Set Architecture

DSP

Automotive Standard

No

Number of Timers

2

The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.

1-MB code flash memory

192-KB SRAM

Segment LCD Controller (SLCDC)

Capacitive Touch Sensing Unit (CTSU)

USB 2.0 Full-Speed Module (USBFS)

14-bit A/D Converter (ADC14)

12-bit D/A Converter (DAC12)

Security features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy