Renesas Electronics R7FS3A6783A01CFL#AA0, 32 bit ARM Cortex M4, S3A6 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 176-9719
- Mfr. Part No.:
- R7FS3A6783A01CFL#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9719
- Mfr. Part No.:
- R7FS3A6783A01CFL#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S3A6 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Analogue Comparators | 2 | |
| Length | 7.1mm | |
| DACs | 2 x 8 Bit | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 14 x 14 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S3A6 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Analogue Comparators 2 | ||
Length 7.1mm | ||
DACs 2 x 8 Bit | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 14 x 14 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.
256-KB code flash memory
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
Related links
- Renesas Electronics R7FS3A6783A01CFL#AA0 S3A6 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFL#AA0 ARM Cortex M4 48 MHz 48-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFP#AA0 ARM Cortex M4 48 MHz 100-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFM#AA0 RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFM#AA0 RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
