Renesas Electronics R7FA4M1AB3CFL#AA0 ARM Cortex M4, RA4M1 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-7206
- Mfr. Part No.:
- R7FA4M1AB3CFL#AA0
- Manufacturer:
- Renesas Electronics
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.83 | €13.66 | - |
| 10 - 18 | €5.55 | €11.10 | 18% |
| 20 - 98 | €5.44 | €10.88 | 20% |
| 100 - 198 | €4.165 | €8.33 | 39% |
| 200 + | €4.07 | €8.14 | 40% |
*price indicative
- RS Stock No.:
- 192-7206
- Mfr. Part No.:
- R7FA4M1AB3CFL#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA4M1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Analogue Comparators | 2 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 11 x 14 Bit, 18 x 14 Bit, 14 x 14 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA4M1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Analogue Comparators 2 | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 11 x 14 Bit, 18 x 14 Bit, 14 x 14 Bit | ||
Number of Timers 2 | ||
Related links
- Renesas Electronics R7FA4M1AB3CFL#AA0 ARM Cortex M4 48 MHz 48-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFP#AA0 ARM Cortex M4 48 MHz 100-Pin LQFP
- Renesas Electronics R7FA4M1AB3CFM#AA0 RA4M1 Microcontroller 256kB FLASH,
- Renesas Electronics R7FS3A6783A01CFL#AA0 S3A6 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32WLE5CCU7 STM32WL Wireless Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32G491CCT6TR STM32G Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
