Renesas Electronics R7FA2L1AB2DFM#AA0, 32 bit ARM Cortex M23, RA2L1 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 210-5552
- Mfr. Part No.:
- R7FA2L1AB2DFM#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5552
- Mfr. Part No.:
- R7FA2L1AB2DFM#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA2L1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.4mm | |
| Length | 12.2mm | |
| Width | 12.2mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA2L1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature +85°C | ||
Height 1.4mm | ||
Length 12.2mm | ||
Width 12.2mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
ADCs 13 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
The Renesas Electronics microcontroller IC having Armv8-M architecture. It is having operating temperature range from -40 to +85°C.
Armv8-M architecture
Maximum operating frequency: 48 MHz
Arm Memory Protection Unit (Arm MPU) with 8 regions
Debug and Trace: DWT, FPB, Core Sight™ MTB-M23
Core Sight Debug Port - SW-DP
Related links
- Renesas Electronics RA2L1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFP#AA0 RA2L1 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA2L1AB2DFL#AA0 RA2L1 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7FA2A1AB3CFM#AA0 RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FS1JA783A01CFM#AA0 S1JA Microcontroller 256kB FLASH, 64-Pin PLQP
- Renesas Electronics RA2A1 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA2A1AB3CFJ#AA0 RA2A1 Microcontroller 256kB FLASH, 32-Pin LQFP
- Renesas Electronics R7FS3A6783A01CFL#AA0 S3A6 Microcontroller 256kB FLASH, 48-Pin LQFP
