Microchip AT89C51CC01UA-SLSUM, 8 bit 8 Bit CPU, AT89C51 Microcontroller, 40 MHz, 32kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 177-1650
- Mfr. Part No.:
- AT89C51CC01UA-SLSUM
- Manufacturer:
- Microchip
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.23
(exc. VAT)
€21.19
(inc. VAT)
- 32 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €8.615 | €17.23 | - |
| 10 - 22 | €8.065 | €16.13 | 6% |
| 24 - 98 | €7.585 | €15.17 | 11% |
| 100 + | €7.255 | €14.51 | 15% |
*price indicative
- RS Stock No.:
- 177-1650
- Mfr. Part No.:
- AT89C51CC01UA-SLSUM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89C51 | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | UART | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 1.02kB | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16.66mm | |
| Height | 4.06mm | |
| Width | 16.66mm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | 80C51 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89C51 | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type UART | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 1.02kB | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16.66mm | ||
Height 4.06mm | ||
Width 16.66mm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture 80C51 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- US
Related links
- Microchip AT89C51CC01UA-SLSUM AT89C51 Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip AT89C51RC2-SLSUM AT89C51 Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip AT89C51RB2-SLSUM AT89C51 Microcontroller 16kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC03CA-SLSUM AT89C51 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51RD2-SLSUM AT89C51 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51 Microcontroller 16kB FLASH, 44-Pin PLCC
- Microchip AT80C51RD2-SLSUM AT80 Microcontroller 44-Pin PLCC
- Microchip AT89C51ED2-SMSUM AT89C51 Microcontroller 64kB FLASH, 68-Pin PLCC
