Microchip AT89LP4052-20SU, 8 bit 8051, AT89LP Microcontroller, 20 MHz, 2kB FLASH, 20-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
177-1914
Mfr. Part No.:
AT89LP4052-20SU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT89LP

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2kB

Interface Type

UART, SPI

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

15

Maximum Operating Temperature

85°C

Width

7.6mm

Standards/Approvals

RoHS

Length

13mm

Height

2.35mm

Minimum Supply Voltage

2.4V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

0 bit

Instruction Set Architecture

MCS-51

Number of Timers

1

COO (Country of Origin):
US
Low-power, high-performance CMOS 8-bit microcontroller with 4KB of ISP flash memory. The device uses Microchip high-density nonvolatile memory technology and is compatible with the industry-standard MCS®51 instruction set. An enhanced CPU core can fetch a single byte from memory every clock cycle and is capable of 20MIPS throughput. The new CPU core runs at a much lower speed, greatly reducing power consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy