Microchip AT89LP51ED2-20JU, 8 bit 8051, AT89LP Microcontroller, 20 MHz, 64kB FLASH, 44-Pin PLCC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.66

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.33€10.66
10 - 22€5.005€10.01
24 - 98€4.88€9.76
100 +€4.75€9.50

*price indicative

Packaging Options:
RS Stock No.:
177-1941
Mfr. Part No.:
AT89LP51ED2-20JU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT89LP

Package Type

PLCC

Mount Type

Surface

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

SPI, UART

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

DACs

10 Bit

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

2kB

Number of Programmable I/Os

40

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

16.66mm

Height

4.06mm

Length

16.66mm

Minimum Supply Voltage

2.4V

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

8051

Number of Timers

1

Program Memory Type

FLASH

Single-cycle microcontroller with 64KB ISP flash and 12-clock compatibility mode. It includes 4KB EEPROM data memory, 2304 bytes RAM, 2KB ROM with UART-based Bootloader, PWM, UART, TWI, SPI, PCA, up to 42 I/Os, 10-bit A/D, dual Analog Comparators, an internal 8 MHz RC oscillator, and on-chip debug. The TWI and On-Chip Debug features are not available on 40-pin PDIP package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy