Microchip, 8 bit 8051, AT89LP Microcontroller, 20 MHz, 2kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-1484
- Mfr. Part No.:
- AT89LP4052-20SU
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-1484
- Mfr. Part No.:
- AT89LP4052-20SU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT89LP | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Interface Type | UART, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 15 | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCS-51 | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT89LP | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Interface Type UART, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 15 | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCS-51 | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- US
Low-power, high-performance CMOS 8-bit microcontroller with 4KB of ISP flash memory. The device uses Microchip high-density nonvolatile memory technology and is compatible with the industry-standard MCS®51 instruction set. An enhanced CPU core can fetch a single byte from memory every clock cycle and is capable of 20MIPS throughput. The new CPU core runs at a much lower speed, greatly reducing power consumption.
Related links
- Microchip AT89LP4052-20SU AT89LP Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313-20SU ATTINY2313 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip AT89LP Microcontroller 2 kB Flash, 16-Pin SOIC
- Microchip AT89C2051-24PU AT89 Microcontroller 2kB FLASH, 20-Pin PDIP
- Microchip AT89LP51ED2-20JU AT89LP Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip ATTINY261A-SU ATTINY261A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip AT89LP51ED2-20PU AT89LP Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATTINY204-SSN ATTINY204 Microcontroller 2kB FLASH, 20-Pin SOIC
